Soldering 80W 1 Pulse Mode, Solder Feeder, Standby, Timer Mode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0051390699

DigiKey Part Number
T0051390699-ND
Manufacturer
Manufacturer Product Number
T0051390699
Description
SOLDERING STATION 80W 1 CH
Customer Reference
Detailed Description
Soldering 80W 1 Pulse Mode, Solder Feeder, Standby, Timer Mode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Box
Part Status
Obsolete
Type
Soldering
Wattage
80W
Voltage - Input
-
Plug Type
Included, Not Specified
Voltage - Output
-
Number of Channels
1
Control/Display Type
Digital
Includes
-
Base Unit
FlowinSmart®
Supplied Iron, Tweezer, Handle
WTSF80
Supplied Tips/Nozzles
LTB, 2.4mm
Workstand
-
Temperature Range
-
Features
Pulse Mode, Solder Feeder, Standby, Timer Mode
Tip Cleaner
Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.