Image for T0053666299N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0053666299N

DigiKey Part Number
T0053666299N-ND
Manufacturer
Manufacturer Product Number
T0053666299N
Description
FUME ABSORBER MOBILE UNIT 120V
Customer Reference
Detailed Description
120V Mobile Unit Soldering/Desoldering Fume Smoke Extraction Unit ESD Safe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Mobile Unit
Voltage - Input
120V
Features
ESD Safe
Includes
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱270,411.57000₱270,411.57
Manufacturers Standard Package