
T0054485499N | |
|---|---|
DigiKey Part Number | T0054485499N-ND |
Manufacturer | |
Manufacturer Product Number | T0054485499N |
Description | TIP XNT GW GULL WING 2MM |
Customer Reference | |
Detailed Description | Rework Tip Gull Wing 45° For WP65 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tip Type | Rework | |
Tip Shape | Gull Wing 45° | |
Height | - | |
Width | 0.079" (2.00mm) | |
Length | 1.299" (33.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WP65 |


