
T0054490599 | |
|---|---|
DigiKey Part Number | T0054490599-ND |
Manufacturer | |
Manufacturer Product Number | T0054490599 |
Description | THM B SOLDERING TIP 2.4X0.8MM (1 |
Customer Reference | |
Detailed Description | Soldering Tip Pencil For Weller® WT1 and WT1H Soldering Station, WTP90 Pencil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Pencil | |
Height | 3.976" (101.00mm) | |
Width | 5.118" (130.00mm) | |
Length | 5.906" (150.00mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | 122°F ~ 1022°F (50°C ~ 550°C) | |
For Use With/Related Products | Weller® WT1 and WT1H Soldering Station, WTP90 Pencil |


