Image for TL11N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL11N

DigiKey Part Number
TL11N-ND
Manufacturer
Manufacturer Product Number
TL11N
Description
NUT DRIVR HEX SCKT 11/32" 10.13"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11/32" Hex Socket Nut Driver 10.13" (257.3mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
11/32"
Length - Blade
6.00" (152.4mm)
Length - Overall
10.13" (257.3mm)
Features
Chrome Finish, Hollow Shaft
Weight
0.23 lb (104.33 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
6₱1,213.29000₱7,279.74
Manufacturers Standard Package