AE08B-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWG28-08/F-1/300

DigiKey Part Number
AE08B-10-ND
Manufacturer
Manufacturer Product Number
AWG28-08/F-1/300
Description
CBL RIBN 8COND 0.039 MULTI 10'
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 8 Conductors 0.039" (1.00mm) Flat Cable 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
8
Pitch
Length
10.0' (3.05m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.315" (8.00mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
-10°C ~ 105°C
Ratings
UL Style 2651
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
100MOhms
First Conductor Mark
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 8COND 0.039 MULTI 300'
In-Stock: 0
Unit Price:
CBL RIBN 8COND 0.039 MULTIPLE 5'
In-Stock: 0
Unit Price:
CBL RIBN 8COND 0.039 MULTI 25'
In-Stock: 0
Unit Price:
CBL RIBN 8COND 0.039 MULTI 50'
In-Stock: 0
Unit Price:
CBL RIBN 8COND 0.039 MULTI 100'
In-Stock: 0
Unit Price: