
B3P34 RT-0/11 | |
|---|---|
DigiKey Part Number | 3600-B3P34RT-0/11-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | B3P34 RT-0/11 |
Description | SW E-STOP TWIST RESET 10A 600V |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Reset Operation | Twist | |
Circuit | - | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 600 V | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 50°C | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,170.70000 | ₱3,170.70 |



