
K3-24A00-40 110 | |
|---|---|
DigiKey Part Number | 3600-K3-24A00-40110-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K3-24A00-40 110 |
Description | CONTACTOR 24A AC3 4P 4N/O 110AC |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 24 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 110VAC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 24 A | |
Switching Voltage | 600V, 690V | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15,800.85000 | ₱15,800.85 |


