
K3-74K00 24 | |
|---|---|
DigiKey Part Number | 3600-K3-74K0024-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K3-74K00 24 |
Description | CAPCITOR CONTACTOR 75KVAR |
Customer Reference | |
Detailed Description | Contactor 120 A 24VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K3-74K00 24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC | |
Contact Rating (Current) | 120 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50,119.88000 | ₱50,119.88 |


