STBA-RB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STBA-RB1

DigiKey Part Number
2170-STBA-RB1-ND
Manufacturer
Manufacturer Product Number
STBA-RB1
Description
NO BUTTONS IP20 RUN BAR ONLY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Run Bar General Purpose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Applications
General Purpose
Type
Run Bar
Cable Length
-
Reel Capacity
-
Cable Type
-
Cable Diameter
-
Voltage
-
Lamp Wattage
-
Current Rating (Amps)
-
Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱24,453.00000₱24,453.00
Manufacturers Standard Package