BS1601-7R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: ₱58,121.79800
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 106
Unit Price: ₱4,334.85000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 248
Unit Price: ₱4,334.85000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: ₱4,334.85000
Datasheet
S_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS1601-7R

DigiKey Part Number
BS1601-7R-ND
Manufacturer
Manufacturer Product Number
BS1601-7R
Description
DC/DC CONVERTER 24V 100W
Customer Reference
Detailed Description
Enclosed, Conformal Coated DC DC Converter 1 Output 24V 4.2A 70V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed, Conformal Coated
Voltage - Input (Min)
14V
Voltage - Input (Max)
70V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.2A
Power (Watts)
100W
Applications
ITE (Commercial), Railway
Efficiency
86%
Operating Temperature
-25°C ~ 71°C
Mounting Type
Chassis Mount
Size / Dimension
6.73" L x 4.37" W x 2.06" H (171.0mm x 111.0mm x 52.2mm)
Approval Agency
CE, CSA, EN, IEC, TUV, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.