
CP3020-9R | |
|---|---|
DigiKey Part Number | CP3020-9R-ND |
Manufacturer | |
Manufacturer Product Number | CP3020-9R |
Description | DC/DC CONVERTER 5.1V 2X12V 187W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 3 Output 5.1V 12V 12V 17.8A, 8A, 8A 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 33.6V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 3 | |
Voltage - Output 1 | 5.1V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | - | |
Current - Output (Max) | 17.8A, 8A, 8A | |
Power (Watts) | 187W | |
Applications | ITE (Commercial), Railway | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.73" L x 4.37" W x 0.78" H (171.0mm x 111.0mm x 19.8mm) | |
Approval Agency | CE, CSA, EN, IEC, TUV, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₱97,706.75850 | ₱3,908,270.34 |



