cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK3616-7

DigiKey Part Number
PSK3616-7-ND
Manufacturer
Manufacturer Product Number
PSK3616-7
Description
DC/DC CONVERTER 36V 576W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated DC DC Converter 1 Output 36V 16A 80V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed, Conformal Coated
Voltage - Input (Min)
42V
Voltage - Input (Max)
80V
Number of Outputs
1
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
16A
Power (Watts)
576W
Applications
ITE (Commercial), Railway
Efficiency
95%
Operating Temperature
-25°C ~ 71°C
Mounting Type
Chassis Mount
Size / Dimension
6.73" L x 4.37" W x 3.15" H (171.0mm x 111.0mm x 80.0mm)
Approval Agency
cCSAus, CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
15₱55,725.15000₱835,877.25