
83025 004100 | |
|---|---|
DigiKey Part Number | BEL3629-100-ND |
Manufacturer | |
Manufacturer Product Number | 83025 004100 |
Description | HOOK-UP STRND 22AWG YLW 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,241.60000 | ₱10,241.60 |
| 2 | ₱9,743.17500 | ₱19,486.35 |
| 3 | ₱9,461.40000 | ₱28,384.20 |
| 5 | ₱9,115.82200 | ₱45,579.11 |
| 7 | ₱8,893.92286 | ₱62,257.46 |
| 10 | ₱8,663.55800 | ₱86,635.58 |
| 25 | ₱8,093.70920 | ₱202,342.73 |
| 50 | ₱7,682.59440 | ₱384,129.72 |


