913-060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

913-060

DigiKey Part Number
913-060-ND
Manufacturer
Manufacturer Product Number
913-060
Description
ROUND SPACER NYLON 1.52MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.060" (1.52mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
913-060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.091" (2.31mm)
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.060" (1.52mm)
Length - Overall
0.060" (1.52mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 379
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱5.85000₱5.85
5₱4.09600₱20.48
10₱3.74400₱37.44
25₱3.34640₱83.66
50₱3.10060₱155.03
100₱2.87820₱287.82
250₱2.62784₱656.96
500₱2.46168₱1,230.84
1,000₱2.31309₱2,313.09
Manufacturers Standard Package