
MLPS-B-3-0708-CC-8-PLP1-9MM | |
---|---|
DigiKey Part Number | 492-MLPS-B-3-0708-CC-8-PLP1-9MM-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-3-0708-CC-8-PLP1-9MM |
Description | LIGHT PIPE RIGID 3.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 7 High x 8 Wide Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 7 High x 8 Wide | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm |