
3362U-1-104ALF | |
|---|---|
DigiKey Part Number | 118-3362U-1-104ALFCT-ND - Cut Tape (CT) 118-3362U-1-104ALFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3362U-1-104ALF |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362U-1-104ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱139.82000 | ₱139.82 |
| 10 | ₱117.93600 | ₱1,179.36 |
| 25 | ₱110.05040 | ₱2,751.26 |
| 50 | ₱104.39920 | ₱5,219.96 |
| 100 | ₱99.02300 | ₱9,902.30 |
| 250 | ₱92.30364 | ₱23,075.91 |
| 500 | ₱87.50664 | ₱43,753.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱82.94364 | ₱82,943.64 |
| 2,000 | ₱78.60821 | ₱157,216.42 |
| 3,000 | ₱76.17383 | ₱228,521.49 |
| 5,000 | ₱73.21064 | ₱366,053.20 |
| 7,000 | ₱71.32028 | ₱499,241.96 |

