5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

5.0SMDJ160A

DigiKey Part Number
118-5.0SMDJ160ATR-ND - Tape & Reel (TR)
118-5.0SMDJ160ACT-ND - Cut Tape (CT)
118-5.0SMDJ160ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ160A
Description
TVS DIODE 160VWM 259VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
259V Clamp 19.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ160A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
19.3A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱142.16000₱142.16
10₱91.49400₱914.94
100₱62.47800₱6,247.80
500₱50.05612₱25,028.06
1,000₱49.22775₱49,227.75
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱40.99739₱122,992.17
6,000₱40.21875₱241,312.50
Manufacturers Standard Package