
9250A-333-RC | |
|---|---|
DigiKey Part Number | M10111-ND |
Manufacturer | |
Manufacturer Product Number | 9250A-333-RC |
Description | FIXED IND 33UH 240MA 1.37 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 240 mA 1.37Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9250A-333-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 190mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.37Ohm Max | |
Q @ Freq | 45 @ 2.5MHz | |
Frequency - Self Resonant | 34MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱181.35000 | ₱181.35 |
| 10 | ₱149.23400 | ₱1,492.34 |
| 25 | ₱138.06000 | ₱3,451.50 |
| 50 | ₱130.16260 | ₱6,508.13 |
| 100 | ₱122.73300 | ₱12,273.30 |
| 250 | ₱113.56256 | ₱28,390.64 |
| 500 | ₱107.09244 | ₱53,546.22 |
| 1,000 | ₱101.00142 | ₱101,001.42 |
| 2,500 | ₱96.52500 | ₱241,312.50 |

