CAY10 0804 (2010 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY10-331J4LF

DigiKey Part Number
CAY10-331J4LFTR-ND - Tape & Reel (TR)
CAY10-331J4LFCT-ND - Cut Tape (CT)
CAY10-331J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY10-331J4LF
Description
RES ARRAY 4 RES 330 OHM 0804
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY10-331J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
330
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.018" (0.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,554