CRT1206 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT1206-BY-1003ELF

DigiKey Part Number
CRT1206-BY-1003ELFTR-ND - Tape & Reel (TR)
CRT1206-BY-1003ELFCT-ND - Cut Tape (CT)
CRT1206-BY-1003ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT1206-BY-1003ELF
Description
RES SMD 100K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT1206-BY-1003ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,395
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.12000₱11.12
10₱8.95100₱89.51
25₱8.33040₱208.26
50₱7.73380₱386.69
100₱7.43540₱743.54
250₱6.80240₱1,700.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱5.99964₱29,998.20
10,000₱5.57224₱55,722.40
15,000₱5.35267₱80,290.05
25,000₱5.10438₱127,609.50
35,000₱4.95640₱173,474.00
50,000₱4.81186₱240,593.00
60,000₱4.74258₱284,554.80
120,000₱4.60688₱552,825.60
Manufacturers Standard Package