
MOV-07D471KTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D471KTR-ND - Tape & Reel (TR) 118-MOV-07D471KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D471KTR |
Description | VARISTOR 470V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D471KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 1.2 kA | |
Energy | 30J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 126 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.78000 | ₱8.78 |
| 10 | ₱5.73300 | ₱57.33 |
| 25 | ₱5.00760 | ₱125.19 |
| 100 | ₱4.24130 | ₱424.13 |
| 250 | ₱3.87036 | ₱967.59 |
| 500 | ₱3.64924 | ₱1,824.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱3.37545 | ₱5,063.18 |
| 3,000 | ₱3.24129 | ₱9,723.87 |
| 4,500 | ₱3.17408 | ₱14,283.36 |
| 7,500 | ₱3.09964 | ₱23,247.30 |
| 10,500 | ₱3.05615 | ₱32,089.58 |
| 15,000 | ₱3.01435 | ₱45,215.25 |
| 37,500 | ₱2.92430 | ₱109,661.25 |
| 75,000 | ₱2.87000 | ₱215,250.00 |
| 150,000 | ₱2.82535 | ₱423,802.50 |


