SDE0403A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE0403A-4R7M

DigiKey Part Number
SDE0403A-4R7MTR-ND - Tape & Reel (TR)
SDE0403A-4R7MCT-ND - Cut Tape (CT)
SDE0403A-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDE0403A-4R7M
Description
FIXED IND 4.7UH 1.65A 108MOHM SM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 1.65 A 108mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDE0403A-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Unshielded
DC Resistance (DCR)
108mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,610
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.50000₱27.50
10₱22.69800₱226.98
25₱21.01320₱525.33
50₱19.81980₱990.99
100₱18.67910₱1,867.91
250₱17.28324₱4,320.81
500₱16.29460₱8,147.30
1,000₱15.36386₱15,363.86
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱14.48694₱28,973.88
4,000₱13.66092₱54,643.68
6,000₱13.20033₱79,201.98
10,000₱12.64273₱126,427.30
14,000₱12.28868₱172,041.52
20,000₱11.92452₱238,490.40
Manufacturers Standard Package