SDE0805A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDE0805A-820K

DigiKey Part Number
SDE0805A-820KTR-ND - Tape & Reel (TR)
SDE0805A-820KCT-ND - Cut Tape (CT)
SDE0805A-820KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDE0805A-820K
Description
FIXED IND 82UH 1.2A 370 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
82 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 370mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDE0805A-820K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Unshielded
DC Resistance (DCR)
370mOhm Max
Q @ Freq
-
Frequency - Self Resonant
9.4MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,935
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱31.01000₱31.01
10₱25.56500₱255.65
25₱23.68080₱592.02
50₱22.31200₱1,115.60
100₱21.03660₱2,103.66
250₱19.46180₱4,865.45
500₱18.35028₱9,175.14
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱17.30196₱17,301.96
2,000₱16.31478₱32,629.56
3,000₱15.76400₱47,292.00
5,000₱15.09733₱75,486.65
7,000₱14.67389₱102,717.23
10,000₱14.23855₱142,385.50
25,000₱13.60125₱340,031.25
Manufacturers Standard Package