




SRF0703-1R0M | |
|---|---|
DigiKey Part Number | SRF0703-1R0MTR-ND - Tape & Reel (TR) SRF0703-1R0MCT-ND - Cut Tape (CT) SRF0703-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0703-1R0M |
Description | INDUCT ARRAY 2 COIL 1UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 4 µH Inductance - Connected in Series 1 µH Inductance - Connected in Parallel 13.5mOhm Max DC Resistance (DCR) - Parallel 5.25 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF0703-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 1 µH | |
Inductance - Connected In Series | 4 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 5.25 A | |
Current Rating - Series | 2.63 A | |
Current Saturation - Parallel | 7.97 A | |
Current Saturation - Series | 3.99 A | |
DC Resistance (DCR) - Parallel | 13.5mOhm Max | |
DC Resistance (DCR) - Series | 72mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.142" (3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.97000 | ₱47.97 |
| 10 | ₱39.31200 | ₱393.12 |
| 100 | ₱32.34470 | ₱3,234.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱25.70724 | ₱38,560.86 |
| 3,000 | ₱24.24318 | ₱72,729.54 |
| 4,500 | ₱23.42665 | ₱105,419.92 |
| 7,500 | ₱22.43787 | ₱168,284.02 |
| 10,500 | ₱21.93750 | ₱230,343.75 |




