
SRR1050A-470Y | |
|---|---|
DigiKey Part Number | SRR1050A-470YTR-ND - Tape & Reel (TR) SRR1050A-470YCT-ND - Cut Tape (CT) SRR1050A-470YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1050A-470Y |
Description | FIXED IND 47UH 2A 127 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2 A 127mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1050A-470Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 127mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.402" L x 0.394" W (10.20mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱56.16000 | ₱56.16 |
| 10 | ₱46.33200 | ₱463.32 |
| 100 | ₱38.11280 | ₱3,811.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₱32.31290 | ₱22,619.03 |
| 1,400 | ₱30.47056 | ₱42,658.78 |
| 2,100 | ₱29.44305 | ₱61,830.40 |
| 3,500 | ₱28.19884 | ₱98,695.94 |
| 4,900 | ₱27.40892 | ₱134,303.71 |
| 7,000 | ₱26.59644 | ₱186,175.08 |
| 17,500 | ₱26.32500 | ₱460,687.50 |

