B33-2-777
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B33-2-473

DigiKey Part Number
2267-B33-2-473-ND
Manufacturer
Manufacturer Product Number
B33-2-473
Description
B33-2-473, WHITE, 0.90" X 0.25"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
BBP33, i3300, i5300, B30-R6000
Applications
General
Color - Background
White
Length
0.900" (22.86mm)
Width
0.250" (6.40mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Polyester (PET)
For Use With/Related Products
Thermal Transfer Printer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱11,289.92000₱11,289.92
Manufacturers Standard Package