6-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-W484-500E

DigiKey Part Number
516-ACPL-W484-500ETR-ND - Tape & Reel (TR)
516-ACPL-W484-500ECT-ND - Cut Tape (CT)
516-ACPL-W484-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-W484-500E
Description
OPTOISO 5KV PUSH PULL 6SO STRETC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 30kV/µs CMTI 6-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
30kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
50 mA
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
120ns, 150ns
Rise / Fall Time (Typ)
6ns, 6ns
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
10mA
Voltage - Supply
4.5V ~ 30V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SO Stretched
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,453
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱252.72000₱252.72
10₱186.84900₱1,868.49
100₱147.89970₱14,789.97
500₱130.84930₱65,424.65
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱125.30466₱125,304.66
2,000₱120.61326₱241,226.52
3,000₱118.21232₱354,636.96
5,000₱115.50486₱577,524.30
Manufacturers Standard Package