
AFBR-5823TQZ | |
---|---|
DigiKey Part Number | 516-AFBR-5823TQZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5823TQZ |
Description | FE TRX ST-TYPE DUPLEX 2X9 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 125MBd 1308nm 3.13V ~ 3.47V ST Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 125MBd | |
Wavelength | 1308nm | |
Applications | Ethernet | |
Voltage - Supply | 3.13V ~ 3.47V | |
Connector Type | ST | |
Mounting Type | Through Hole | |
Base Product Number |