


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱722.34000 | ₱722.34 |
| 10 | ₱623.42900 | ₱6,234.29 |
| 25 | ₱587.87760 | ₱14,696.94 |
| 50 | ₱562.25920 | ₱28,112.96 |
| 100 | ₱537.71860 | ₱53,771.86 |
| 250 | ₱506.85624 | ₱126,714.06 |
| 500 | ₱484.64292 | ₱242,321.46 |
| 1,000 | ₱463.36212 | ₱463,362.12 |

