Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Bulgin Circular Data Connectors Available at Digi-Key

PXP6037/5M00

DigiKey Part Number
708-1526-ND
Manufacturer
Manufacturer Product Number
PXP6037/5M00
Description
CABLE MOD 8P8C PLUG-PLUG 16.4'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
PXP6037/5M00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
16.40' (5.00m)
Shielding
Shielded
Color
Black
Features
Circular Push Pull Coupling
Style
Cat5e, Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱6,442.61000₱6,442.61
10₱5,476.53600₱54,765.36
25₱5,133.98360₱128,349.59
50₱4,889.24280₱244,462.14
100₱4,732.65000₱473,265.00
Manufacturers Standard Package

Other Suppliers on DigiKey

38In Stock
Ships from WEC