7103P3D9AV2BE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 393
Unit Price: ₱265.59000
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: ₱349.12220
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: ₱1,214.46000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: ₱662.81000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: ₱848.25000
Datasheet
7103SDZQI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7103SDZQI

7103P3D9AV2BE

DigiKey Part Number
7103P3D9AV2BE-ND
Manufacturer
Manufacturer Product Number
7103P3D9AV2BE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
7103P3D9AV2BE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Flat Anti-Rotation
Actuator Length
13.21mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.