
CAS02F4701CT | |
|---|---|
DigiKey Part Number | 4713-CAS02F4701CTTR-ND - Tape & Reel (TR) 4713-CAS02F4701CT-ND - Cut Tape (CT) 4713-CAS02F4701CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02F4701CT |
Description | ANTISULF RES0201 1% 4.70K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.61000 | ₱7.61 |
| 10 | ₱3.80300 | ₱38.03 |
| 25 | ₱2.94840 | ₱73.71 |
| 50 | ₱2.45700 | ₱122.85 |
| 100 | ₱2.08260 | ₱208.26 |
| 250 | ₱1.70352 | ₱425.88 |
| 500 | ₱1.48708 | ₱743.54 |
| 1,000 | ₱1.31508 | ₱1,315.08 |
| 5,000 | ₱1.04189 | ₱5,209.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.92379 | ₱13,856.85 |
| 30,000 | ₱0.86863 | ₱26,058.90 |
| 45,000 | ₱0.84172 | ₱37,877.40 |
| 75,000 | ₱0.81259 | ₱60,944.25 |
| 105,000 | ₱0.79591 | ₱83,570.55 |
| 150,000 | ₱0.78012 | ₱117,018.00 |
| 180,000 | ₱0.77275 | ₱139,095.00 |
| 360,000 | ₱0.74840 | ₱269,424.00 |
| 375,000 | ₱0.74713 | ₱280,173.75 |

