
FB100505T-300Y-S | |
|---|---|
DigiKey Part Number | 4713-FB100505T-300Y-STR-ND - Tape & Reel (TR) 4713-FB100505T-300Y-SCT-ND - Cut Tape (CT) 4713-FB100505T-300Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB100505T-300Y-S |
Description | FERRITE BEAD 30 OHM 0402 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.85000 | ₱5.85 |
| 10 | ₱1.63800 | ₱16.38 |
| 25 | ₱1.42760 | ₱35.69 |
| 50 | ₱1.28700 | ₱64.35 |
| 100 | ₱1.15250 | ₱115.25 |
| 250 | ₱0.99684 | ₱249.21 |
| 500 | ₱0.89154 | ₱445.77 |
| 1,000 | ₱0.79385 | ₱793.85 |
| 5,000 | ₱0.59495 | ₱2,974.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.51925 | ₱5,192.50 |
| 20,000 | ₱0.44881 | ₱8,976.20 |
| 30,000 | ₱0.42705 | ₱12,811.50 |

