FB060303T-100Y-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB100505T-300Y-S

DigiKey Part Number
4713-FB100505T-300Y-STR-ND - Tape & Reel (TR)
4713-FB100505T-300Y-SCT-ND - Cut Tape (CT)
4713-FB100505T-300Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB100505T-300Y-S
Description
FERRITE BEAD 30 OHM 0402 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.85000₱5.85
10₱1.63800₱16.38
25₱1.42760₱35.69
50₱1.28700₱64.35
100₱1.15250₱115.25
250₱0.99684₱249.21
500₱0.89154₱445.77
1,000₱0.79385₱793.85
5,000₱0.59495₱2,974.75
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.51925₱5,192.50
20,000₱0.44881₱8,976.20
30,000₱0.42705₱12,811.50
Manufacturers Standard Package