
FB160808T-102Y-S-2 | |
|---|---|
DigiKey Part Number | 4713-FB160808T-102Y-S-2TR-ND - Tape & Reel (TR) 4713-FB160808T-102Y-S-2CT-ND - Cut Tape (CT) 4713-FB160808T-102Y-S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB160808T-102Y-S-2 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 450mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.85000 | ₱5.85 |
| 10 | ₱2.86700 | ₱28.67 |
| 25 | ₱2.50400 | ₱62.60 |
| 50 | ₱2.24640 | ₱112.32 |
| 100 | ₱2.01240 | ₱201.24 |
| 250 | ₱1.73628 | ₱434.07 |
| 500 | ₱1.54558 | ₱772.79 |
| 1,000 | ₱1.37124 | ₱1,371.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.05988 | ₱4,239.52 |
| 8,000 | ₱0.92050 | ₱7,364.00 |
| 12,000 | ₱0.84333 | ₱10,119.96 |
| 20,000 | ₱0.81900 | ₱16,380.00 |

