
FBU201209T-121Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU201209T-121Y-STR-ND - Tape & Reel (TR) 4713-FBU201209T-121Y-SCT-ND - Cut Tape (CT) 4713-FBU201209T-121Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU201209T-121Y-S |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.44000 | ₱6.44 |
| 10 | ₱4.73900 | ₱47.39 |
| 25 | ₱4.09520 | ₱102.38 |
| 50 | ₱3.68560 | ₱184.28 |
| 100 | ₱3.29360 | ₱329.36 |
| 250 | ₱2.83376 | ₱708.44 |
| 500 | ₱2.51668 | ₱1,258.34 |
| 1,000 | ₱2.22359 | ₱2,223.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.69811 | ₱6,792.44 |
| 8,000 | ₱1.46250 | ₱11,700.00 |









