
RM04F4751CT | |
|---|---|
DigiKey Part Number | 4713-RM04F4751CTTR-ND - Tape & Reel (TR) 4713-RM04F4751CT-ND - Cut Tape (CT) 4713-RM04F4751CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F4751CT |
Description | RES0402 1% 4.75K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.85000 | ₱5.85 |
| 10 | ₱0.99500 | ₱9.95 |
| 25 | ₱0.70200 | ₱17.55 |
| 50 | ₱0.55000 | ₱27.50 |
| 100 | ₱0.43880 | ₱43.88 |
| 250 | ₱0.33464 | ₱83.66 |
| 500 | ₱0.27378 | ₱136.89 |
| 1,000 | ₱0.22698 | ₱226.98 |
| 5,000 | ₱0.15421 | ₱771.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.13344 | ₱1,334.40 |
| 20,000 | ₱0.11706 | ₱2,341.20 |
| 30,000 | ₱0.10910 | ₱3,273.00 |
| 50,000 | ₱0.10050 | ₱5,025.00 |
| 70,000 | ₱0.09560 | ₱6,692.00 |
| 100,000 | ₱0.09096 | ₱9,096.00 |
| 120,000 | ₱0.08880 | ₱10,656.00 |
| 240,000 | ₱0.08167 | ₱19,600.80 |
| 250,000 | ₱0.08130 | ₱20,325.00 |

