
HF15R51309P104C | |
|---|---|
DigiKey Part Number | 5450-HF15R51309P104C-ND |
Manufacturer | |
Manufacturer Product Number | HF15R51309P104C |
Description | SMALL COIN CELL SUPERCAPACITORS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 75mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAP-XX | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 100 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 75mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱129.87000 | ₱129.87 |
| 10 | ₱88.45200 | ₱884.52 |
| 50 | ₱71.99020 | ₱3,599.51 |
| 400 | ₱59.26198 | ₱23,704.79 |
| 800 | ₱56.42399 | ₱45,139.19 |
| 1,200 | ₱55.00219 | ₱66,002.63 |
| 2,800 | ₱52.50480 | ₱147,013.44 |
| 5,200 | ₱51.02033 | ₱265,305.72 |



