RA901-RB-B-0-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC211-RB-B-0-N

DigiKey Part Number
432-RC211-RB-B-0-N-ND
Manufacturer
Manufacturer Product Number
RC211-RB-B-0-N
Description
SWITCH ROCKER SPDT 16A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.58mm x 13.97mm
Operating Temperature
0°C ~ 85°C
Approval Agency
BEAB, CSA, DEMKO, FIMKO, NEMKO, SEMKO, SEV, TUV, UL, VDE
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱223.47000₱223.47
10₱192.99200₱1,929.92
25₱181.98200₱4,549.55
50₱174.08440₱8,704.22
100₱166.50860₱16,650.86
250₱156.98828₱39,247.07
500₱150.13558₱75,067.79
1,000₱143.57070₱143,570.70
Manufacturers Standard Package