P6KE33A TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱10.07151
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱7.33590
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2,910
Unit Price: ₱22.82000
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 1,750
Unit Price: ₱8.78000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5,483
Unit Price: ₱26.33000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱5.52006
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4,132
Unit Price: ₱29.25000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 12,386
Unit Price: ₱21.65000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,988
Unit Price: ₱9.36000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱4.44264
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: ₱5.64778
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱6.87308
Datasheet
New at DigiKey
DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE33A TR PBFREE

DigiKey Part Number
1514-P6KE33ATRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE33A TR PBFREE
Description
600W 28.2V TH TRANSIENT VOLTAGE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
45.7V Clamp 13.2A Ipp Tvs Diode Through Hole DO-15
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
13.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱8.94684₱71,574.72