
PL2W101MND2225RP | |
|---|---|
DigiKey Part Number | 4191-PL2W101MND2225RP-ND |
Manufacturer | |
Manufacturer Product Number | PL2W101MND2225RP |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.4Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 2.4Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 700 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.001 A @ 100 kHz | |
Impedance | 1.36 Ohms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱115.25000 | ₱115.25 |
| 10 | ₱75.46500 | ₱754.65 |
| 50 | ₱58.88620 | ₱2,944.31 |
| 220 | ₱48.74645 | ₱10,724.22 |
| 660 | ₱43.43271 | ₱28,665.59 |
| 1,100 | ₱41.44459 | ₱45,589.05 |
| 2,640 | ₱38.61111 | ₱101,933.33 |
| 5,060 | ₱36.89697 | ₱186,698.67 |
| 10,120 | ₱35.40129 | ₱358,261.05 |

