
MLU-8066-2BHC | |
|---|---|
DigiKey Part Number | MLU-8066-2BHC-ND |
Manufacturer | |
Manufacturer Product Number | MLU-8066-2BHC |
Description | LAMP MAGNIFIER 3 DIOPT 120V 22W |
Customer Reference | |
Detailed Description | Lamp, Magnifier 3 Diopter (1.75x), 5.00" (127.00mm) Diameter Fluorescent, 22W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Lamp/Magnifier Type | Lamp, Magnifier | |
Voltage | 120V | |
Lens Style/Size | 3 Diopter (1.75x), 5.00" (127.00mm) Diameter | |
Bulb | Fluorescent, 22W | |
Arm | - | |
Color | White | |
Mounting Type | Base, Weighted | |
Cord Length | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,017.08000 | ₱7,017.08 |



