
DCC100S | |
|---|---|
DigiKey Part Number | 116-DCC100S-ND |
Manufacturer | |
Manufacturer Product Number | DCC100S |
Description | DURA-CON DUST COVER SOCKET 100 P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Dura-Con™ Receptacle Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Dura-Con™ Receptacle Series | |
Features | - | |
Number of Positions | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱202.41000 | ₱202.41 |
| 10 | ₱172.04900 | ₱1,720.49 |
| 25 | ₱161.27280 | ₱4,031.82 |
| 50 | ₱153.57420 | ₱7,678.71 |
| 100 | ₱146.23830 | ₱14,623.83 |
| 250 | ₱137.07720 | ₱34,269.30 |
| 500 | ₱130.53574 | ₱65,267.87 |
| 1,000 | ₱124.30841 | ₱124,308.41 |
| 2,500 | ₱116.53270 | ₱291,331.75 |

