FC68401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC68401

DigiKey Part Number
4654-FC68401-ND
Manufacturer
Manufacturer Product Number
FC68401
Description
VERT PC PHONO PHS7B RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
FC68401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phono (RCA) Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole
Termination
Solder
Shielding
Unshielded
Features
Board Lock
Insulation Color
Red
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Tin
Body Material
-
Body Color
Silver
Includes
-
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74