


1001-011-01101-TR | |
|---|---|
DigiKey Part Number | 1175-1001-011-01101-TR-ND - Tape & Reel (TR) 1175-1001-011-01101-CT-ND - Cut Tape (CT) 1175-1001-011-01101-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1001-011-01101-TR |
Description | USB, 1.1, 4P, A/M, ULTRA FLAT, S |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 1.1 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 1.1 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VAC/DC | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |


