
MSD1038V-103MEC | |
---|---|
DigiKey Part Number | 2457-MSD1038V-103MEC-ND |
Manufacturer | |
Manufacturer Product Number | MSD1038V-103MEC |
Description | Power Inductor, coupled, high vo |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 40 µH Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 54mOhm Max DC Resistance (DCR) - Parallel Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coilcraft | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 10 µH | |
Inductance - Connected In Series | 40 µH | |
Tolerance | ±20% | |
DC Resistance (DCR) - Parallel | 54mOhm Max | |
DC Resistance (DCR) - Series | 108mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height | 0.157" (4.00mm) |