
95061-07 | |
|---|---|
DigiKey Part Number | F9252-ND |
Manufacturer | |
Manufacturer Product Number | 95061-07 |
Description | SWITCH KEYLOCK 3POS 3PDT 5A 24V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position 3PDT 5A (DC) AC 24 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 95061-07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 3PDT | |
Number of Positions | 3 | |
Switch Function | Mom-Off-Mom | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | - | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 49.53mm | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,074.41000 | ₱2,074.41 |
| 5 | ₱1,780.74000 | ₱8,903.70 |
| 10 | ₱1,667.07500 | ₱16,670.75 |
| 25 | ₱1,527.38840 | ₱38,184.71 |
| 60 | ₱1,404.15600 | ₱84,249.36 |
| 120 | ₱1,313.12517 | ₱157,575.02 |
| 300 | ₱1,221.04127 | ₱366,312.38 |


