TV06B201JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBB2200-HF

DigiKey Part Number
641-1716-2-ND - Tape & Reel (TR)
641-1716-1-ND - Cut Tape (CT)
641-1716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBB2200-HF
Description
DIODE SCHOTTKY 200V 2A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CDBB2200-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 200 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-50°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,286
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱31.59000₱31.59
10₱20.35800₱203.58
100₱16.10510₱1,610.51
500₱12.23118₱6,115.59
1,000₱10.98104₱10,981.04
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱8.62641₱25,879.23
6,000₱7.83900₱47,034.00
9,000₱7.77205₱69,948.45
15,000₱7.58492₱113,773.80
21,000₱7.45248₱156,502.08
30,000₱7.18854₱215,656.20
75,000₱7.02000₱526,500.00
Manufacturers Standard Package