
KBPC2508-G | |
|---|---|
DigiKey Part Number | 641-1853-ND |
Manufacturer | |
Manufacturer Product Number | KBPC2508-G |
Description | BRIDGE RECT 1PHASE 800V 25A KBPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V QC Terminal KBPC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, KBPC | |
Supplier Device Package | KBPC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱645.26000 | ₱645.26 |
| 50 | ₱361.42480 | ₱18,071.24 |
| 100 | ₱334.13450 | ₱33,413.45 |
| 500 | ₱305.95500 | ₱152,977.50 |

